Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
STMicroelectronics LIS2DW12
The LIS2DW12 is an ultra-low-power high-performance three-axis linear accelerometer belonging to the “femto” family which leverages on the robust and mature manufacturing processes already used for the production of micromachined accelerometers.The L
STMicroelectronics LSM303AGR high-performance eCompass
The LSM303AGR is an ultra-low-power high-performance system-in-package featuring a 3D digital linear acceleration sensor and a 3D digital magnetic sensor.It has linear acceleration full scales of ±2g/±4g/±8g/±16g and a magnetic field dynamic range of
STMicroelectronics ST25R3915 NFC / HF RFID reader IC
AEC-Q100 grade 1 qualified, including the analog front end (AFE) and a highly integrated data framing system for ISO 18092 (NFCIP-1) initiator, ISO 18092 (NFCIP-1) active target, ISO 14443A and B reader (including high bit rates) and FeliCa™ reader.
Toshiba TLX9 automotive coupler AEC Q101
Toshiba’s new photocouplers suit inverter control and intelligent power module (IPM) interface applications in conventional, EV and HEV applications. The TLX9304, TLX9378 and TLX9376 integrate a GaAlAs infrared light emitting diode and high-gain, hi
NXP I.MX6SLL APPLICATION PROCESSOR
The i.MX6SLL processor represents NXP’s latest achievement in integrated multimedia applications processors, which are part of a growing family of industrial and consumer products that offer high performance processing and are optimized for lowest po
STMicroelectronics SPC570S50E1 32-bit power architecture MCU
The 32-bit SPC570Sx automotive microcontrollers, (ASIL-D compliant) are a family of system-on-chip (SoC) devices designed to meet the challenges of the next generation of entry-level vehicle safety critical applications such as ABS and Airbag.The SPC
STMicroelectronics ST25RU3993 UHF RFID reader IC
The ST25RU3993 is an EPC Class 1 Gen 2 RFID reader IC that implements all the relevant protocols, including ISO 18000-6C, the ISO 29143 air-interface protocol for mobile RFID interrogators, and ISO 18000-6A/B for operation in direct mode.It includes
Toshiba TPD4206F 500V, 2.5A IC multichip
Toshiba’s high-voltage intelligent power device (HV-IPD) will improve the efficiency and reduce the component count of brushless DC (BLDC) motor drives. The TPD4206F multichip IC integrates six MOSFETs, a driver IC and protection functionality, is r
Microchip PIC16F19197 simplify the design of LCD Application
The PIC16(L)F19197 product family is a line of eXtreme Low-Power (XLP) microcontrollers for driving Liquid Crystal Displays (LCD) for up to 360 segments that features Core Independent Peripherals and Intelligent Analog. The nine member family include
Infineon 34 mm solder bond DD-module
EBV presents the extension of Infineon Technologies Bipolar Eco Line with the second generation of 34 mm rectifier modules in solder bond technology. These modules are now available for high production volumes in 1800V, 2000V and 2200V – additionally
Samsung SIP-KITNXE001 bluetooth wifi thread developer kit
Samsung ARTIK Smart IoT platform brings hardware modules and cloud services together with an ecosystem of tools and partners to speed up your time-to-market.ARTIK 710 gives you eight cores to serve effectively as a gateway for a large building or a f
STMicroelectronics STWBC-EP wireless battery charger
The STWBC-EP is the digital controller for the wireless battery charger (WBC) transmitters (TX) optimized for Extended Power Profile (EPP) Wireless Power Consortium (WPC) 1.2 certified applications up to 15 W. It offers the most flexible and efficie
onsemi NCS2006X operational amplifiers
The NCS2006x series operational amplifiers provide rail−to−rail input and output operation and a 3 MHz bandwidth. It is available in single, dual, and quad configurations and a variety of compact packages. The CMOS device offers high input impedance
onsemi NCS2009x operational amplifiers
The NCS2009x series operational amplifiers provide rail−to−rail input and output operation and a 1.2 MHz bandwidth. It is available in single, dual, and quad configurations and a variety of compact packages. The CMOS device offers high input impedanc
onsemi NCS2008x operational amplifiers
The NCS2008x series operational amplifiers provide rail−to−rail input and output operation and a 1.2 MHz bandwidth. It is available in single, dual, and quad configurations and a variety of compact packages. The CMOS device offers high input impedanc
Toshiba TB67S249 / TB67S279 / TB67S289 stepping motor driver
The new TB67S249FTG, TB67S279FTG and TB67S289FTG stepper motor drivers feature AGC (Active Gain Control) and ACDS (Advanced Current Detect System) technology. AGC constantly monitors motor torque and automatically optimises motor current to meet loa
onsemi LC823450 audio processing system LSI
LC823450 is audio processing system LSI for record and playback, and High-Resolution 32-bit & 192 kHz audio processing capable. It has Dual CPU and DSP with High processing capability, and internal 1656K-Byte SRAM, which make it possible to implement
Infineon Eco Block modules in solder bond technology
Infineon Technologies Bipolar extended their Eco Line with 34 mm and 50 mm TT and TD modules in 1800 V – additionally to the 1600 V portfolio. Solder bond modules are ideal for applications where the high robustness of pressure contact technology is
Infineon 1EDC EiceDRIVER™ Compact family portfolio
Expanding our EiceDRIVER™ Compact family portfolio, we now offer our 300 mil compact drivers with UL certification. The 1EDC family of products is recognized under UL1577 with Viso = 3000 Vrms for 1 s. The EiceDRIVER™ Compact family consists of galva
Vishay SIC46x Series
The SiC46x is a family of wide input voltage high efficiency synchronous buck regulators with integrated high side and low side power MOSFETs. Its power stage is capable of supplying high continuous current at up to 2 MHz switching frequency. This re
Vishay VEMD5510C & VEMD5510CF PIN photodiode
VEMD5510C and VEMD5510CF photodiodes are designed to meet the need for reliable signal detection in wearable devices and medical and industrial applications. Featuring infrared radiation suppression filters and black packages for an improved signal-
Vishay SiP32431 ultralow quiescent and leakage
Vishay have seen a strong growth for the design in of ultra-low quiescent smart load switches in remote wireless sensors, IoT, and medical applications.   The SiP32431 is a part optimized for the above mentioned applications and has superior low IQ
STMicroelectronics PWD13F60 high voltage full bridge
The PWD13F60 is a high-density power driver integrating gate drivers and four N-channel power MOSFETs in dual half bridge configuration.  The integrated power MOSFETs have low RDS(on) of 320 mΩ and 600 V drain-source breakdown voltage, while the embe
STMicroelectronics STSPIN820 integrated motor driver
The STSPIN820 is a stepper motor driver which integrates, in a small QFN 4 x 4 mm package, both control logic and a low RDSon power stage. The integrated controller implements a PWM current control with fixed OFF time and a microstepping resolution u
NXP MODULAR IOT GATEWAY SOLUTION for General Purpose Systems
NXP provides optimized Integrated Development Experience (IDEx) kits to accelerate development of gateways and end nodes for IoT, out-of-the-box. The gateway reference design offers a wide array of connectivity (up to six wireless radios) and a harde
STMicroelectronics STUSB1602 USB type-c controller
The STUSB1602 is a generic IC designed in a 20 V technology. It addresses USB Type-C™ port management both on the host and/or device side, and is suited for a broad range of applications. The STUSB1602 can handle all functions from Type-C attach det
STMicroelectronics STNRGPF01 CCM PFC digital controller
The STNRGPF01 is a digital controller designed specifically for interleaved PFC boost topologies and intended for use in high power applications. The controller is capable of driving up to 3 interleaved channels, generating the proper signals in eac
onsemi NCS199AxR current-shunt monitors, 26V, voltage output
The NCS199A1R is a voltage output current shunt monitor (also called current sense amplifier) which can measure voltage across shunts at common-mode voltages from -0.3 to 26V, independent of supply voltage. The low offset of the zero-drift architectu
WeEn EEPP™ diodes
EEPP stands for: Efficiency Enhanced Platinum Planar.   EEPP diodes utilize state of the art planar technology which improves overall system reliability and power efficiency. Platinum Doping leads to very low leakage current at high temperatures,
WeEn SABER™ platinum doped fast recovery diodes
SABER - Super Advanced Best Efficiency Rectifier.   The Part Number ending "P" stands for: "Platinum Doped". All SABER diodes are Platinum Doped. Platinum Doping leads to ultra-low leakage current at high temperatures, minimizing the risk of therma
Results Per Page: