Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Broadcom AFBR-3950xxRZ isolation fiber optic short link
The Broadcom Fiber Optic (FO) Short Link AFBR-3950xxRZ is a cost-effective galvanic isolation device capable of suppressing up to 50 kV/ 40 kV/ 27 kV/15 kV/ of transient peak voltage on a single PCB.Based on 650nm fiber optic technology, the device i
Nexperia Trench Schottky rectifier in CFP packaging
Nexperia releases wide range of Trench Schottky rectifiers in CFP packaging for power applications including automotive, industrial and consumer. Forward voltage a leakage current optimized 40 V/45 V and 60 V Trench Schottky rectifiers in CFP3/5/15
Broadcom AFBR-57B4APZ multimode LC duplex SFP transceiver
DC-50 MBaud data transmission over 2 km with (62.5 μm/125 μm) multimode fibers. The SFP transceiver provides system designers the ability to implement DC-50 MBaud data transmission over 2 km with (62.5 μm/125 μm) multimode fibers. The transceiver su
Broadcom BCM84851 10GBASE-T transceiver
The device performs all physical-layerfunctions for 10GBASE-T, 1000BASE-T, and100BASE-TX Ethernet on Category 6, 6A, or 7twisted-pair cable. The 1000BASE-T and 100BASETXcan operate on standard Category 5e UTP. TheBCM84851 supports the XFI/10GBASE-KR
Broadcom BCM89811 automotive ethernet transceiver
BCM89811 is Broadcom’s next-generation BroadR-Reach® automotive Ethernet chip, optimized for use in low-power automotive applications.Delivering 100 megabit-per-second (Mb/s) performance over a single, unshielded twisted-pair wire, the highly integra
Broadcom BCM54210S copper/fiber gigabit ethernet transceiver
The Broadcom® BCM54210S is a fully integrated gigabit copper/fiber transceiver with support for Energy Efficient Ethernet (EEE), Synchronous Ethernet (SyncE), and IEEE 1588v2 standards.The PHY performs all of the physical layer functions for 10BASE-T
Nexperia 0.5 GHz bus switches with charge pump
These low voltage bus interface solutions have a high bandwidth 0.5 GHz bus switch performance with low and flat ON-resistance, low power consumption, and a low input/output capacitance that minimizes the capacitive load and signal distortion on the
Infineon OPTIGA™ Trust X the perfect choice for IoT security
EBV presents the OPTIGA™ Trust X  a hardware based security solution optimized to address IoT device’s requirements: premium security, high performance, easy to integrate, supporting non-rich operating systems, low power consumption, and small packag
Infineon PROFET™+24V - protected high-side switches
EBV presents the new pin-compatible single and dual channel 24 V high-side switches of the PROFET™+ 24V family in PG-DSO-14 and PG-DSO-8 package which provide embedded diagnostic and protective functions.Each power transistor is built by a n-channel
Infineon PrimePACK™ CAV half bridge and chopper IGBT module
EBV presents Infineon’s PrimePACK™ 2 1200V dual IGBT modules with Trench/Fieldstop IGBT4, Emitter Controlled Diode and NTC which are now available especially developed for CAV applications. It addresses demanding applications in commercial and agric
onsemi LC717A30UJ capacitance-digital-converter
The LC717A30UJ is a high performance and cost-effective capacitance converter for electrostatic capacitive touch and proximity sensors. The device offers 8 capacitance-sensing input channels, ideal for use in systems that require an array of switche
onsemi NCL30288 controller for LED lighting
The NCL30288 is an AC-DC power factor corrected flyback controller targeting isolated and non−isolated buck-boost/SEPIC constant current LED drivers. The controller operates in a quasi−resonant mode to provide optimal efficiency. Thanks to a novel co
onsemi SPM 3 series modules 600 V & 1200 V
600 V & 1200 V SPM 3 Series Modules are an advanced Motion SPM® 3 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. These modules integrate optimized gate drive of the built-in IGBTs t
EBV Elektronik Heracles
Heracles is a complete Quad-band GSM/GPRS in an LGA type with embedded M2M GSM card. It transmits voice, SMS and data information with low-power consumption. With tiny size of 15,8 x 17,8 x 2,4mm, it can fit into slim and compact customer designs. D
Infineon 40 V StrongIRFET™ MOSFET IRL40SC209, IRL40SC228
The new 40 V StrongIRFET™ MOSFETs in D2 PAK 7pin+ package offers extremely low RDS(on) and the industry’s highest current carrying capability for the industrial market. These devices expand upon an already diverse package offering providing designers
Microchip PIC32MZ DA Series is the industry’s first MCU
The 32-bit PIC32MZ DA microcontroller (MCU) family is the industry’s first MCU with an integrated 2D Graphics Processing Unit (GPU) and up to 32 MB of integrated DDR2 memory. This combination gives customers  the ability to increase their application
Broadcom ACPL-K34T R2Coupler™ basic gate drive optocoupler
ACPL-K34T is an 2.5 A Automotive R2Coupler Gate Drive Optocoupler, which contains an AlGaAs LED coupled optically to an integrated circuit with a power output stage.It is ideally designed for driving power MOSFETs used in AC-DC and DC-DC converters,
NXP OM23221ARD NTAG I2C plus kit for Arduino® Pinout
The NTAG I2C plus combines a passive NFC interface with a contact I2C interface. Designed to be the perfect enabler for NFC in home-automation and consumer applications, this connected NFC tag is the fastest, least expensive way to add tap-and-go con
Broadcom ASSR-601J 1500V solid state relay
The ASSR-601J is a high-voltage solid state relay that is designed for high voltage industrial applications. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high-voltage MOSFETs. The r
STMicroelectronics STM32L4 Ultra-Low-Power MCU
ST has built a new architecture to reach extraordinary ultra-low-power figures thanks to its high flexibility. STM32L4 MCUs have scored 153 in the standardized EEMBC™ ULPBench® tests that compare the efficiency of ultra-low-power microcontrollers.
STMicroelectronics STM32L496 graphics with power efficiency
The STM32L496xx devices are the ultra-low-power microcontrollers based on the high-performance ARM® Cortex®-M4 32-bit RISC core of up to 80 MHz.The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single-pre
Broadcom ACPL-K33T basic gate drive optocoupler
The Broadcom ACPL-K33T is an automotive grade 2.5A gate drive optocoupler device. The device contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage.The ACPL-K33T features fast propagation delay and tight
onsemi AR0230AT CMOS digital image sensor
It captures images in either linear or high dynamic range modes, with rolling-shutter readout. The device includes sophisticated camera functions such as in-pixel binning, windowing and both video and single frame modes. The AR0230AT is designed for
Toshiba TLP3823 / TLP3825 mid-voltage range devices
Toshiba's 100V TLP3823 with 3A drive current and the 200V TLP3825 with 1.5A drive current – two mid-voltage, high-current photorelays. The new products will extend the range of high-current photorelays to replace mechanical relays, alongside Toshiba
Toshiba TLP5214A gate driver photocoupler
Toshiba's TLP5214A –a smart IGBT gate driver coupler in SO16L package with desaturation detection and active miller clamp. The TLP5214A is a smart gate driver Photocoupler which includes several functions like IGBT desaturation detection, isolated f
Toshiba 40V and 60V U-MOS-IX-H Based on trench process
The TK3R1P04PL (40V), TK4R4P06PL (60V) and TK6R7P06PL (60V) N-channel MOSFETs are supplied in compact DPAK packaging. The devices are ideal for high-efficiency power conversion applications including AC-DC and DC-DC converters, power supplies and mo
NXP MRFX1K80H 65 V wideband RF power LDMOS transistor
The MRFX1K80H is the first device based on NXP's new 65 V LDMOS technology that focuses on ease of use. This high ruggedness transistor is designed for use in high VSWR industrial, scientific and medical applications, as well as radio and VHF TV bro
onsemi NCV8163 LDO Regulator, Ultra-Low Noise and High PSRR
The NCV8163 is an LDO (Low Dropout Regulator) capable of supplying 250 mA output current. Designed to meet the requirements of RF and analog circuits, the NCV8163 device provides low noise, high PSRR, low quiescent current, and very good load/line tr
NXP LPC546XX power-efficient microcontrollers
Offering the ultimate in flexibility and performance scalability, the LPC546xx MCU family based on the ARM® Cortex®-M4 core, provides up to 220 MHz performance while retaining power-efficiency as low as 100 µA / MHz, finding the right balance between
Toshiba TC78B016FTG 40V/3A 3-phase sine-wave PWM driver
Intelligent Phase Control , the latest Toshiba control technology that automatically adjusts phases of motor voltage and motor current. Using automatic phase adjustment, the optimal efficiency is achieved simply by initial setting in the used rotatio
Results Per Page: