Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
onsemi AR0135CS CMOS image sensor, global shutter
The AR0135CS is 1/3-inch format, 1.2 MP image sensor that has been designed to address the challenging requirements of Industrial, consumer and IoT applications. The global shutter technology allows “freezing” of fast moving scenes, and ensures effec
Broadcom AEAT-8800-Q24 programmable angular magnetic encoder
The Broadcom AEAT-8800-Q24 is an angular magnetic rotary sensor that provides accurate angular measurement over a full 360 degrees of rotation. It is a sophisticated system that uses integrated Hall sensor elements with complex analog and digital sig
Infineon 1200V IGBT in TO-247PLUS 4pin package
EBV presents 1200V IGBT in TO-247PLUS 4pin package offers higher current capability and lowest switching losses. Key features 20% lower Rth(jh) compared to TO-247-3Extended collector-emitter pin creepage of 5.4mm15% better heat dissipation of TO-24
Infineon 1200V IGBT in TO-247PLUS 3pin package
EBV presents 1200V IGBT in To-247PLUS 3pin for higher current capability and improved thermal behavior. Key features 20% lower Rth(jh) compared to TO-247-315% better heat dissipation of TO-247PLUS vs TO-247-3Extended collector-emitter pin creepage
STMicroelectronics SPWF04Sx WiFi module
The SPWF04SA and the SPWF04SC are ready-to-use Wi-Fi modules conceived for Internet of Things (IoT) applications.The modules integrate a Cortex-M4-based STM32 microcontroller and a powerful Wi-Fi transceiver, compliant with IEEE 802.11 b/g/n standard
Samsung SIP-005AFS301 bluetooth ZigBee thread module
ARTIK 530 bumped the dual-core processor up to a quad core, and replaced the connector-based interface with a solder-ball pattern, saving you BOM costs as well. Although the footprint is larger, you still get amazing multimedia capabilities and conne
Samsung SIP-007AFS001 bluetooth WIFI ZigBee thread module
Samsung ARTIK Smart IoT platform brings hardware modules and cloud services together with an ecosystem of tools and partners to speed up your time-to-market. ARTIK 710 gives you eight cores to serve effectively as a gateway for a large building or a
onsemi NCV7240 8-channel low-side relay driver
Output control is via an SPI port and offers convenient reporting of faults for open load (or short to ground), over-load, and over-temperature conditions. Additionally, parallel control of the outputs is addressable (in pairs) via the INx pins. A de
onsemi NCP137 CMOS linear voltage regulator
NCP137 is a 700 mA LDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS).The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to opt
onsemi NCP139 CMOS linear voltage regulator
NCP139 is a 1 A LDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS).The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications.In order to optimiz
Broadcom BCM54220 Dual-Copper gigabit ethernet transceiver
The Broadcom® BCM54220 is a fully integrated dual-copper Gigabit Ethernet transceiver with support for Energy Efficient Ethernet (EEE), Synchronous Ethernet (SyncE), and IEEE 1588v2 standards.   Key features ​IEEE 802.3az Compliant (Energy Efficie
Broadcom BCM53128 multiport gigabit ethernet switch
Highly integrated, cost-effective unmanaged-smart gigabit switch. The switch design is based on the field-proven, industry-leading ROBO architecture.   This device combines all the functions of a high-speed switch system including packet buffers, PHY
BCM54210E 10/100/1000BASE-T gigabit ethernet transceiver
Triple-speed 1000BASE-T/100BASE-TX/10BASE-T Energy Efficient Ethernet (IEEE 802.3az) Gigabit (GbE) transceivers integrated into a single monolithic CMOS chip.   The device performs all physical layer functions for 1000BASE-T, 100BASE-TX and 10BASE-T
Broadcom AEDR-871X (DIGITAL) high resolution encoder
The Broadcom AEDR-871x is a 3-channel reflective optical encoder device providing dual channel quadrature digital outputs and an index channel digital output.With encoding resolution up to 318 lines per inch (LPI) and built-in 4x, 8x and 16x interpol
Broadcom AEDR-8723 (Analog) incremental encoder
The Broadcom AEDR-871x is a 3-channel reflective optical encoder device providing dual channel quadrature digital outputs and an index channel digital output.With encoding resolution up to 318 lines per inch (LPI) and built-in 4x, 8x and 16x interpol
Broadcom AFBR-3905xxRZ
The Broadcom Fiber Optic (FO) Short Link AFBR-3905XXRZ is a cost-effective galvanic isolation device capable of suppressing up to 50/40/ 27/ 15 kV of transient peak voltage on a single PCB. Based on 650nm fiber optic technology, the device is suitabl
onsemi AR0330CS 3 MP 1/3 CMOS
Focus on pixel performance excellence provides the foundation for this sensor's exceptional image quality with superior color accuracy, low-light sensitivity, and low noise level.This cost-effective CMOS imaging solution enables high speed image capt
onsemi NCP1622 power factor controller
The 6-pin PFC controller NCP1622 is designed to drive PFC boost stages. It is based on an innovative Valley Synchronized Frequency Fold-back method.VSFF maximizes the efficiency at both nominal and light load. In particular, the stand-by losses are r
Broadcom ALMD-CY3F-YZ002 SMT round white LED lamps
The new ALMD-CY3F series is essentially like a conventional high brightness through holes LED in the form of surface mount device.It can be assembled using common SMT assembly processes and is compatible with industrial reflow soldering processes.The
STMicroelectronics Li-Ion linear battery charger with LDO
STBC02 is a highly integrated power management, embedding a linear battery charger, a 150 mA LDO, 2 SPDT load switches, a smart reset/watchdog block and a protection circuit module to prevent the battery from being damaged under fault conditions.The
Toshiba TLP3547, TLP3548 and TLP3549 high current photorelay
Toshiba Electronics Europe has introduced three new compact, DIP8 package products to its line-up of photorelays that can replace mechanical relays in industrial applications. The TLP3547 is a 60V product with an extraordinary [1] 5A (max.) large dri
NXP LPC84x cost-effective and power-efficient MCU family
Based on the ARM Cortex-M0+ core, LPC84x is a low-cost, 32-bit MCU family operating at frequencies of up to 30 MHz. The LPC84x MCU family supports up to 64 KB of flash memory and 16 KB of SRAM.   Key features Low power, simple, flexible and small
Infineon Embeded Power IC devices
The devices are qualified in accordance to the AEC-Q100 Grade 0 automotive qualification standard to support under-the-hood applications like engine cooling fans, water pumps and oil pumps.The TLE987x family is part of the Infineon® Embedded Power IC
Broadcom AFBR-59SMI2Z transceiver for data communication
The AFBR-59SMI2Z transceiver provides system designers with the ability to support serial communication with baud rates of up to 250 MBd over 2.2 mm jacketed standard polymer optical fiber (POF) with 1 mm core diameter and NA 0.5.The SMI optical inte
STMicroelectronics S2-LP low power sub-1GHz transceiver
The S2-LP is a high performance ultra-low power RF transceiver, intended for RF wireless applications in the sub-1 GHz band.It is designed to operate in both the license-free ISM and SRD frequency bands at 433, 868 and 920 MHz, but can also be progra
onsemi NCP1075, 76-77-79 A & B
Available in two different pin-out flavors of the very common PDIP 7 package, the devices offer a high level of integration, including soft start, frequency jittering, short circuit protection, skip cycle, a maximum peak current set point, ramp compe
Infineon TLE986x Family - 2-phase motor driver
The TLE986x family is part of the  Infineon® embedded power IC portfolio. The TLE986x is a single chip 2-phase motor driver that integrates the industry standard  ARM® Cortex® M3 core, enabling the implementation of advanced motor control algorithms.
Infineon BSZ0909ND half-bridge optimized solution
EBV presents BSZ0909ND: Used OptiMOS™ technology combined with the PQFN 3x3 package offers an optimized solution for DC-DC applications with space critical requirements. Key features Ultra-low QgHalf-bridge in a small 3.0x3.0 mm² package outlineE
Broadcom Optocouplers ACFL-5211T bi-directional R2Coupler®
The Broadcom ACFL-5211T is an automotive grade dual-channel optocopler device designed for bi-directional digital communications.The device has two optocoupler channels internally aligned 180 degrees of each other, providing optimum chip pin-out conf
Broadcom ACPL-32JT automotive R2Coupler®
ACPL-32JT is a 2.5A Automotive R2Coupler Smart Gate Drive Optocoupler.The ACPL-32JT features integrated flyback controller for an isolated DC-DC converter, IGBT Desaturation sensing with fault feedback, Under-Voltage LockOut (UVLO) with soft-shutdown
Results Per Page: