| Image | Product |
|---|---|
|
Broadcom ACFL-6211T bi-directional R2Coupler® optocoupler
The Broadcom ACFL-6211T is an automotive-grade, dual-channel optocoupler device designed for bi-directional digital communications.The device has two optocoupler channels internally aligned 180 degrees of each other, providing optimum chip pin-out co |
|
Broadcom AFBR-57E6APZ-HT low power 125MBd SFP transceiver
The Broadcom AFBR-57E6APZ-HT is a low power, 125MBd small form-factor pluggable (SFP) fiber optic transceiver module device designed for Fast Ethernet and fiber distributed data interface (FDDI) applications.This low power device reduces power consum |
|
EBV Elektronik DB-UBLASTER2
JTAG programming USB blaster cable with CE certification for Intel FPGAs. DB-UBLASTER2 with 2.54 mm connector for standard Intel JTAG header.This device comes with housing and 1 m USB-Cable Type C / Type A. The DB-UBLASTER2 is compatible to the origi |
|
STMicroelectronics MP34DB02 stereo digital microphone
The MP34DB02 is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface with stereo operation capability.The sensing element, capable of detecting acoustic waves, is manufactur |
|
STMicroelectronics STSPIN32F0/A/B advanced BLDC controller
STSPIN32F0/A/B family is a System-In-Package providing an integrated solution suitable for driving three-phase BLDC motors using different driving modes.It embeds a triple half-bridge gate driver able to drive power MOSFETs or IGBTs with a current ca |
|
NXP S12ZVM (S12ZVM32) mixed-signal MCU
EBV Elektronik presents the S12ZVMB MCU family providing automotive DC-motor control applications with a unique combination of integration and scalability.With the integrated LIN-PHY, 12V-Vreg and H-Bridge Gatedriver the S12ZVMB allows to build extre |
|
NXP MPC5604E ultra-reliable 32-bit MCU
The MPC560xE family of MCUs enables advanced driver assistance, surround view, camera-based systems and industrial applications.These MCUs are gateway systems, designed to move data from different sources via Ethernet to a receiving system and vice v |
|
|
onsemi NTMFS6H8xxN single n-channel power MOSFET 80V
Commercial & Automotive Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. Key features Small Footprint (5x6 mm)Low RDS(on)Low QG and CapacitanceRoHS Compliant Additi |
|
Vishay SiR668DP Siliconix TrenchFET® Gen IV n-channel MOSFET
Vishay Siliconix TrenchFET® Gen IV N-Channel MOSFETs are Vishay's next-generation TrenchFET® family of N-Channel power MOSFETs. These new devices utilize a new high-density design and offer industry-low on-resistance and low total gate charge in the |
|
Vishay SiR610DP Siliconix ThunderFET® power MOSFETs
Vishay Siliconix ThunderFET® Power MOSFETs offer the lowest values of on-resistance in the industry for 100V MOSFETs with 4.5V ratings. In addition a key figure-of-merit (FOM) for MOSFETs in DC-DC Converter applications is also best in class. For de |
|
STMicroelectronics ST25DV64 Dynamic NFC/RFID tag IC
The ST25DV device is a Dynamic NFC/RFID tag IC with a dual interface, fast transfer mode, energy harvesting, configurable interrupt capability, RF management and low power mode(2).It embeds an EEPROM memory and a dedicated memory buffer for fast data |
|
|
onsemi NCP1632 power factor controller, interleaved, 2-phase
The NCP1632 integrated a dual MOSFET driver for interleaved PFC applications. Interleaving consists of paralleling two small stages in lieu of a bigger one, more difficult to design. This approach has several merits like the ease of implementation, t |
|
Vishay DG411LE, DG412LE and DG413LE enhanced analog switches
The DG411LE, DG412LE, and DG413LE are monolithic quad single-pole-single-throw analog switches. The DG411LE and DG412LE differ only in that they respond to opposite logic levels. The DG413LE has two normally open and two normally closed switches. It |
|
NXP S12VR(S12VR32) mixed-signal MCU
EBV Elektronik presents the S12VR, one of the smallest, most efficient and scalable relay driven DC motor control solutions for industrial and automotive applications such as window lift, sunroof.The S12VR integrates the S12 16-bit microcontroller to |
|
STMicroelectronics L6984 36 V 400 mA switching regulator
The L6984 is a step-down monolithic switching regulator able to deliver up to 400 mA DC. The output voltage adjustability ranges from 0.9 V. The fixed 3.3 V VOUT requires no external resistor divider. The “Low Consumption Mode” (LCM) is designed for |
|
NXP Kinetis KE15Z touch sensing solution
The user interface of a product is a key element that design engineers need to address to provide a compelling user experience. Touch pads, slides, and rotaries offer a more intuitive and effective way of user interaction than traditional buttons. |
|
NXP MRF1K50N 50 V wideband RF power LDMOS transistor
This high ruggedness device, MRF1K50N is designed for use in high VSWR industrial, scientific and medical applications, such as laser generation, plasma etching, particle accelerators and MRI scanners, as well as FM radio and VHF broadcast.Its unmatc |
|
STMicroelectronics LSM6DSL iNEMO inertial module
The LSM6DSL is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope performing at 0.65 mA in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer.The LSM6DSL |
|
Broadcom BCM89200 4-port broadR-reach® automotive switch
The BCM89200 device is Broadcom's first fully integrated BroadR-Reach® multilayer switch to support automotive qualification (AEC-Q100) for in-car networking applications. Key features Enhanced structure for non-blocking line-rate data transferS |
|
Broadcom BCM89810 singleport automotive ethernet transceiver
World's first automotive BroadR-Reach PHY, supporting cost-effective connectivity through lower cabling and connector cost. Key features Single BroadR-Reach transceiverFull-duplex operation at the rate of 100 MbpsFully integrated twisted-pair te |
|
Broadcom 5A Gate Drive - ACPL-352J with noise immunity
This 5A gate drive optocoupler is a device with integrated fail-safe IGBT and MOSFET diagnostics, protection and fault reporting. These features have become an integral part of ensuring system reliability and high availability. The device also featur |
|
Broadcom Optocouplers ACNW3430/ACNW3410 with noise immunity
The ACNW3430 is a 5A gate drive optocoupler device and the ACNW3410 is a 3A gate drive optocoupler.These devices feature common mode transient immunity (CMTI) greater than 100 kV/μs, preventing erroneous gate driver failures in noisy environments. Th |
|
Broadcom AFBR-59E4APZ-HT small form factor transceiver
The AFBR-59E4APZ-HT is a new power saving Small Form Factor transceiver that gives the system designer a product to implement a range of solutions for multimode fiber Fast Ethernet.The transceiver is compatible with the optical performance requiremen |
|
STMicroelectronics L7987
The L7987 device is a step-down monolithic switching regulator able to deliver up to 2A DC output current. The output voltage adjustability ranges from 0.8 V to VIN. The wide input voltage range and the 100% duty cycle capability meet the fail safe s |
|
Toshiba TB67S209FTG for lower motor noise and vibration
Toshiba introduces a new architecture for stepping motor driver that lowers noise and vibration during motor operation. The TB67S209FTG supports high-speed, high-performance motor control in office automation, banking terminals and home appliance app |
|
Infineon TLE94xyz DC motor driver family
The TLE94xyz are protected half-bridge drivers designed for automotive motion control applications such as small DC motors for Heating, Ventilation and Air Conditioning (HVAC), as well as mirror adjustment and fold. The family offers 3-, 4-, 6-, 8-, |
|
Vishay Three-Phase-Bridge Modules for industrial application
Vishay Intertechnology introduces three new series of three-phase-bridge power modules designed to increase efficiency and reliability for heavy duty industrial-level applications. VS-130MT...C, VS-160MT...C, and VS-300MT...C series deliver higher ou |
|
Broadcom ACPL-C799
The ACPL-C799 is a 1-bit, second-order sigma-delta (Σ-Δ) modulator that converts an analog input signal into a high-speed data stream with galvanic isolation based on optical coupling technology.The ACPL-C799 operates from a 5V power supply with dyna |
|
Vishay SQA410EJ n-channel 20 V (D-S) 175 °C
Vishay Siliconix SQ Automotive Power MOSFETs are AEC-Q101 qualified produced using a special process design that is optimized for use in the automotive industry. Low ON-resistance N- and P-channel TrenchFET® technologies, Vishay Siliconix SQ automoti |
|
Broadcom BCM5830x endpoint processor family
The Broadcom® BCM5830x series of Secure Network Endpoint Processors is a family of highly integrated System-on-a-Chip (SoC) devices suitable for a wide range of secure payment, consumer electronics, and networking endpoint applications. Key featu |